Part Details for D1U54-D-2000-12-HB3C by Murata Manufacturing Co Ltd
Overview of D1U54-D-2000-12-HB3C by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for D1U54-D-2000-12-HB3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D1U54-D-2000-12-HB
|
Avnet Americas | Module DC-DC 2-OUT 12V 167A 2036W Chassis Mount - Boxed Product (Development Kits) (Alt: D1U54-D-2000-12-HB) Min Qty: 50 Package Multiple: 10 Lead time: 52 Weeks, 0 Days Container: Box | 0 |
|
$923.5067 | Buy Now |
DISTI #
D1U54-D-2000-12-HB
|
Avnet Americas | Module DC-DC 2-OUT 12V 167A 2036W Chassis Mount - Boxed Product (Development Kits) (Alt: D1U54-D-2000-12-HB) Min Qty: 50 Package Multiple: 10 Lead time: 52 Weeks, 0 Days Container: Box | 0 |
|
$923.5067 | Buy Now |
DISTI #
D1U54D20012HB3C
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 50 | 0 |
|
$667.8900 | Buy Now |