Part Details for D1U54-D-2000-12-HC4C by Murata Power Solutions
Overview of D1U54-D-2000-12-HC4C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for D1U54-D-2000-12-HC4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ3633
|
Newark | Box |Murata Power Solutions D1U54-D-2000-12-HC4C Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$758.7700 | Buy Now |
DISTI #
811-D1U54-D-2000-12-HC4C-ND
|
DigiKey | POWERM Min Qty: 50 Lead time: 54 Weeks Container: Box | Temporarily Out of Stock |
|
$690.7280 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Box | 0Box |
|
$661.3600 | Buy Now |
DISTI #
D1U54D200012HC4C
|
TME | Converter: DC/DC, 2015W, Uin: -72÷40.8V, Uout: 12VDC, Uout2: 3.3VDC Min Qty: 10 | 0 |
|
$735.1100 | RFQ |
DISTI #
000000000006288346
|
Sager | Rack Mount Power Supplies Min Qty: 1 | 0 |
|
$629.9300 / $698.8300 | Buy Now |