Part Details for D1U54-D-800-12-HB3BC by Murata Power Solutions
Overview of D1U54-D-800-12-HB3BC by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D1U54-D-800-12-HB3BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3553
|
Newark | Box |Murata Power Solutions D1U54-D-800-12-HB3BC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$598.7300 | Buy Now |
DISTI #
811-D1U54-D-800-12-HB3BC-ND
|
DigiKey | DC/DC CONVERTER 12V 800W Min Qty: 50 Lead time: 38 Weeks Container: Box | Temporarily Out of Stock |
|
$571.7318 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 52 Weeks Container: Box | 0Box |
|
$521.8600 | Buy Now |
DISTI #
000000000005967977
|
Sager | Rack Mount Power Supplies Min Qty: 1 | 0 |
|
$497.0600 / $551.4300 | Buy Now |