Part Details for D1U54P-W-1200-12-HA4PC by Murata Power Solutions
Overview of D1U54P-W-1200-12-HA4PC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for D1U54P-W-1200-12-HA4PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X2343
|
Newark | Psu, Ac-Dc Converter, 2 O/P, 100A/3A, 1.2Kw, Back-To-Front Airflow, Power Supply Applications:Ite, No. Of Outputs:2 Output, Power Supply Output Type:Fixed, Output Power Max:1.2Kw, Output Current Max:100A, Product Range:D Series Rohs Compliant: Yes |Murata Power Solutions D1U54P-W-1200-12-HA4PC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$486.7200 | Buy Now |
DISTI #
811-2935-ND
|
DigiKey | AC/DC CONVERTER 12V 1200W Min Qty: 1 Lead time: 56 Weeks Container: Box |
43 In Stock |
|
$500.5370 / $521.1800 | Buy Now |
|
Future Electronics | D1U54P Series 1200 W Single Output 12V Back to Front Air Flow AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$510.9700 | Buy Now |
DISTI #
D1U54PW120012HA4PC
|
TME | Power supply: switched-mode, for building in, 1.2kW, 12VDC, 100A Min Qty: 10 | 0 |
|
$483.6000 | RFQ |
DISTI #
000000000004952486
|
Sager | Rack Mount Power Supplies 1200W 12V 5VSB BACK DC/DC Min Qty: 1 | 0 |
|
$421.0300 / $467.0700 | Buy Now |
Part Details for D1U54P-W-1200-12-HA4PC
D1U54P-W-1200-12-HA4PC CAD Models
D1U54P-W-1200-12-HA4PC Part Data Attributes:
|
D1U54P-W-1200-12-HA4PC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
D1U54P-W-1200-12-HA4PC
Murata Power Solutions
AC-DC Regulated Power Supply Module, 1200W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, TUV, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 321.5 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Current-Max | 100 A | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.05303 Vrms | |
Total Power Output-Max | 1200 W | |
Width | 54.5 mm |