Part Details for D1U54P-W-1500-12-HB4TC by Murata Power Solutions
Overview of D1U54P-W-1500-12-HB4TC by Murata Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Price & Stock for D1U54P-W-1500-12-HB4TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y2412
|
Newark | Power Supply, Ac-Dc, 12V, 125A, Power Supply Applications:Ite, No. Of Outputs:2 Output, Power Supply Output Type:Fixed, Output Power Max:1.5Kw, Output Current Max:125A, Product Range:D1 Series, Input Voltage Vac:90V Ac To 264V Ac Rohs Compliant: Yes |Murata Power Solutions D1U54P-W-1500-12-HB4TC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$553.3300 | Buy Now |
DISTI #
811-3527-ND
|
DigiKey | AC/DC CONVERTER 12V 1500W Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
52 In Stock |
|
$573.4390 / $597.0800 | Buy Now |
|
Future Electronics | 54mm 1U Front End AC-DC Power Supply Converter RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Container: Box | 0Box |
|
$549.8200 | Buy Now |
DISTI #
D1U54PW150012HB4TC
|
TME | Power supply: switching, for building in, 1.5kW, 12VDC, 125A, rack Min Qty: 10 | 0 |
|
$562.7300 | RFQ |
DISTI #
000000000005593752
|
Sager | Rack Mount Power Supplies 1500 12V 12VSBY BFV AIR Min Qty: 1 | 0 |
|
$478.6400 / $530.9900 | Buy Now |
DISTI #
C1S517900173252
|
Chip1Stop | Linear/Switching power supply RoHS: Compliant | 50 |
|
$605.0000 | Buy Now |
|
Neutron USA | Rack Mount Power Supplies 1500W 12V 12VSBY BFVAIR | 50 |
|
$1,041.4300 | Buy Now |