Part Details for D1U54P-W-450-12-HB4C by Murata Power Solutions
Overview of D1U54P-W-450-12-HB4C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Aerospace and Defense
Price & Stock for D1U54P-W-450-12-HB4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5984
|
Newark | Power Supply, Ac-Dc, 12V, 37.5A, Power Supply Applications:Ite, No. Of Outputs:2 Output, Power Supply Output Type:Fixed, Output Power Max:450W, Output Current Max:37.5A, Product Range:D1 Series, Input Voltage Vac:90V Ac To 264V Ac Rohs Compliant: Yes |Murata Power Solutions D1U54P-W-450-12-HB4C Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$260.8900 | Buy Now |
DISTI #
811-3296-ND
|
DigiKey | AC/DC CONVERTER 12V 450W Min Qty: 25 Lead time: 56 Weeks Container: Box | Temporarily Out of Stock |
|
$265.0636 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Box | 0Box |
|
$236.9400 | Buy Now |
DISTI #
D1U54PW45012HB4C
|
TME | Power supply: switched-mode, for building in, 450W, 12VDC, 37.5A Min Qty: 25 | 0 |
|
$266.2600 | RFQ |
DISTI #
000000000005581348
|
Sager | Rack Mount Power Supplies AC/DC 450W 12V 12VSB Min Qty: 1 | 0 |
|
$225.3800 / $269.7200 | Buy Now |
Part Details for D1U54P-W-450-12-HB4C
D1U54P-W-450-12-HB4C CAD Models
D1U54P-W-450-12-HB4C Part Data Attributes
|
D1U54P-W-450-12-HB4C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
D1U54P-W-450-12-HB4C
Murata Power Solutions
AC/DC CONVERTER 12V 450W
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |