Part Details for D1U74T-W-1600-12-HB4AC by Murata Manufacturing Co Ltd
Overview of D1U74T-W-1600-12-HB4AC by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D1U74T-W-1600-12-HB4AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D1U74T-W-1600-12-H
|
Avnet Americas | D1U74T-W-1600-12-HB4AC - Boxed Product (Development Kits) (Alt: D1U74T-W-1600-12-H) RoHS: Not Compliant Min Qty: 45 Package Multiple: 15 Lead time: 54 Weeks, 0 Days Container: Box | 0 |
|
$727.5399 | Buy Now |
DISTI #
580-D1U74TW1612HB4AC
|
Mouser Electronics | Rack Mount Power Supplies AC/DC 1600W Titanium Efficiency 74MM 12VDC 12VSB Inlet C20 Back to Front RoHS: Compliant | 13 |
|
$569.9100 / $608.1200 | Buy Now |
DISTI #
V99:2348_27064045
|
Arrow Electronics | AC/DC Power Supply Dual-OUT 12V/12V 133A/3A 1600W Bulk Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks Date Code: 2251 | Americas - 15 |
|
$514.4700 / $517.2000 | Buy Now |
DISTI #
66746475
|
Verical | AC/DC Power Supply Dual-OUT 12V/12V 133A/3A 1600W Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Americas - 15 |
|
$514.4700 / $517.2000 | Buy Now |
DISTI #
D1U74T-W-1600-12-H
|
Avnet Americas | D1U74T-W-1600-12-HB4AC - Boxed Product (Development Kits) (Alt: D1U74T-W-1600-12-H) RoHS: Not Compliant Min Qty: 45 Package Multiple: 15 Lead time: 54 Weeks, 0 Days Container: Box | 0 |
|
$727.5399 | Buy Now |
DISTI #
D1U74TW161HB4AC
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 45 | 0 |
|
$526.1600 | Buy Now |