-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Intelligent Digital Amplifier and Sound Processor, QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W6664
|
Newark | Dae-3Ht Advanced Technology Pwm Controller For Mulitmedia// Tube Rohs Compliant: Yes |Renesas D2-92683-QR Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
D2-92683-QR-ND
|
DigiKey | IC FULLY INTEG PROCESSOR 72QFN Min Qty: 300 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.8138 | Buy Now |
DISTI #
D2-92683-QR
|
Avnet Americas | Intelligent Digital Amplifier and Sound Processor 72-Pin QFN - Rail/Tube (Alt: D2-92683-QR) RoHS: Compliant Min Qty: 300 Package Multiple: 30 Lead time: 26 Weeks, 1 Days Container: Tube | 300 Factory Stock |
|
$7.1501 / $8.1635 | Buy Now |
DISTI #
968-D2-92683-QR
|
Mouser Electronics | Audio DSPs DAE-3HT Advanced PWM Controller IC RoHS: Compliant | 0 |
|
$7.5600 / $11.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$6.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D2-92683-QR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
D2-92683-QR
Renesas Electronics Corporation
Intelligent Digital Amplifier and Sound Processor, QFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-72 | |
Pin Count | 72 | |
Manufacturer Package Code | L72.10X10F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-PQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SoC |