There are no models available for this part yet.
Overview of D2000-48-INS by Klein Tools Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H481FNG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Unipolar Type/Vout(V)=50/Iout(A)=2.5/ IN input type | |
GT30J110SRA | Toshiba Electronic Devices & Storage Corporation | IGBT, 1100 V, 60 A, Built-in Diodes, TO-3P(N) | |
TB67H481FTG | Toshiba Electronic Devices & Storage Corporation | Stepping and Brushed Motor Driver /Bipolar Type / Vout(V)=50 / Iout(A)=3.0 / IN input type / VQFN32 |
Price & Stock for D2000-48-INS by Klein Tools Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D2000-48-INS-ND
|
DigiKey | CUTTER SIDE ANGLED BEVEL 8.25" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$69.9900 | Buy Now | |
DISTI #
247-D2000-48-INS
|
Mouser Electronics | Pliers & Tweezers Diagonal Cutting Pliers, Insulated, Heavy-Duty, Angled Head, 8-Inch RoHS: Compliant | 0 |
|
$73.8900 / $79.0000 | Order Now | |
DISTI #
71082679
|
RS | Cutting Pliers, 8", Insulated, HD Diagonal | Klein Tools D2000-48-INS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$73.9400 / $82.1600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.9900 / $95.2100 | Buy Now |