Part Details for D2000-9ST by Klein Tools Inc
Overview of D2000-9ST by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2000-9ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C7848
|
Newark | Ironworker Plier, Side Cutting, 9.375", Plier Style:Side Cutting, Overall Length:9.375", Product Range:2000 Series Rohs Compliant: Na |Klein Tools D2000-9ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.7600 | Buy Now |
DISTI #
D2000-9ST-ND
|
DigiKey | PLIERS COMBO FLAT NOSE 9.38" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$60.8272 / $68.9400 | Buy Now |
DISTI #
247-D2000-9ST
|
Mouser Electronics | Pliers & Tweezers Ironworker's Pliers, Heavy-Duty Cutting, 9-Inch RoHS: Compliant | 1 |
|
$60.8200 / $68.9400 | Buy Now |
DISTI #
71082688
|
RS | Pliers, Heavy Duty, Cutting, Rebar Work | Klein Tools D2000-9ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$62.5800 / $70.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$52.9900 | Buy Now |