Part Details for D201J13S215DQA by C&K
Overview of D201J13S215DQA by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D201J13S215DQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002117555
|
Sager | Rocker Switches | 0 |
|
Buy Now |
Part Details for D201J13S215DQA
D201J13S215DQA CAD Models
D201J13S215DQA Part Data Attributes
|
D201J13S215DQA
C&K
Buy Now
Datasheet
|
Compare Parts:
D201J13S215DQA
C&K
ROCKER SWITCH, DPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | RED | |
Actuator Length | 0.218 inch | |
Actuator Material | POLYAMIDE66 | |
Actuator Type | ROCKER | |
Additional Feature | APPROVALS: CSA; UL | |
Body Breadth | 20.83 mm | |
Body Color | BLACK | |
Body Height | 13.15 mm | |
Body Length or Diameter | 20.83 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | POLYAMIDE66 | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.284 inch | |
Termination Type | QUICK CONNECT |