Part Details for D203-6 by Klein Tools Inc
Overview of D203-6 by Klein Tools Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D203-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B6043
|
Newark | Pliers, Plier Style:Long Nose, Jaw Opening Max:-, Overall Length:168Mm, Product Range:-, Body Material:Steel, Handle Colour:Yellow, Jaw Length:48Mm Rohs Compliant: Na |Klein Tools D203-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3800 | Buy Now |
DISTI #
1742-1122-ND
|
DigiKey | PLIERS STANDARD LONG NOSE 6.63" Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$31.8640 / $37.1000 | Buy Now |
DISTI #
247-D203-6
|
Mouser Electronics | Pliers & Tweezers Pliers, Needle Nose Side-Cutters, 6-Inch RoHS: Compliant | 2 |
|
$30.9900 / $33.5100 | Buy Now |
DISTI #
70437115
|
RS | 7'' (178 mm) Standard Long-Nose Pliers - Side-Cutting | Klein Tools D203-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$33.7500 / $37.9200 | Buy Now |
|
Onlinecomponents.com | Standard Long-Nose Pliers - Side-Cutting RoHS: Compliant |
4 In Stock |
|
$26.9900 / $36.7200 | Buy Now |
|
Master Electronics | Standard Long-Nose Pliers - Side-Cutting RoHS: Compliant |
4 In Stock |
|
$26.9900 / $36.7200 | Buy Now |