Part Details for D20418-131 by ITT Interconnect Solutions
Overview of D20418-131 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D20418-131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN D20418-131
|
Avnet Americas | DSUB FEMALE SCREW LOCK CAD X2 - Bulk (Alt: CAN D20418-131) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$12.7988 / $24.1721 | Buy Now |
DISTI #
695-D20418-131
|
Mouser Electronics | D-Sub Tools & Hardware DSUB FEMALE SCREW LOCK CAD X2 | 0 |
|
$18.0700 / $24.4000 | Order Now |
Part Details for D20418-131
D20418-131 CAD Models
D20418-131 Part Data Attributes:
|
D20418-131
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
D20418-131
ITT Interconnect Solutions
Connector Accessory, Hardware-female Screwlock, Steel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Assembly Item Name | HARDWARE-FEMALE SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL |