Part Details for D20418-2 by ITT Interconnect Solutions
Overview of D20418-2 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D20418-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N3714
|
Newark | Female Screw Lock, 4-40 Unc-2A, 12.7Mm, Product Range:-, Screw Length:12.7Mm, Thread Size - Metric:-, Thread Size - Imperial:#4-40, Connector Shell Size:- Rohs Compliant: No |Itt Cannon D20418-2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
965-D20418-2
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$0.3620 / $0.7800 | Order Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Bristol Electronics | 140 |
|
RFQ | ||
|
Quest Components | 020418-0002 | 15 |
|
$0.8000 / $0.9600 | Buy Now |
|
Quest Components | 020418-0002 | 1 |
|
$1.3960 | Buy Now |
|
Quest Components | 020418-0002 | 1 |
|
$1.3960 | Buy Now |
|
Quest Components | 020418-0002 | 2 |
|
$2.9100 / $3.8800 | Buy Now |
Part Details for D20418-2
D20418-2 CAD Models
D20418-2 Part Data Attributes
|
D20418-2
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
D20418-2
ITT Interconnect Solutions
Connector Accessory, Screwlock, Steel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Assembly Item Name | SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | #4-40, #4-40 | |
Mounting Option 2 | SCREW |