Part Details for D20418-82 by ITT Interconnect Solutions
Overview of D20418-82 by ITT Interconnect Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D20418-82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H9118
|
Newark | Female Screw Lock, D-Sub, 7.92Mm, #4-40, Product Range:-, Screw Length:7.92Mm, Thread Size - Metric:-, Thread Size - Imperial:#4-40, Connector Shell Size:- Rohs Compliant: No |Itt Cannon D20418-82 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 809 |
|
$3.5900 | Buy Now |
DISTI #
79AH1377
|
Newark | 020418-0082/Kit Of 2Ea D20418-2 Rohs Compliant: No |Itt Cannon D20418-82 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5900 | Buy Now |
DISTI #
ID20418-82-ND
|
DigiKey | DSUB FEMALE SCREW LOCK CAD X2 Lead time: 28 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
965-D2041882
|
Mouser Electronics | D-Sub Tools & Hardware 371-0062-000 REV AT | 626 |
|
$3.5500 / $4.2300 | Buy Now |
|
Bisco Industries | 23 |
|
Buy Now | ||
DISTI #
ITTD20418-82
|
Heilind Electronics | DSUB SI FEMALE SCREWLOCK KIT 020418-0082 | Americas - 1250 in Stock |
|
Buy Now | |
DISTI #
28876024
|
Verical | Connector Accessories Female Screw Lock Steel Chromate Over Cadmium RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 | Americas - 6948 |
|
$2.4074 / $3.5015 | Buy Now |
DISTI #
51569537
|
Verical | Connector Accessories Female Screw Lock Steel Chromate Over Cadmium RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1911 | Americas - 2907 |
|
$4.2663 / $4.7020 | Buy Now |
DISTI #
20699968
|
Verical | Connector Accessories Female Screw Lock Steel Chromate Over Cadmium RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 | Americas - 1576 |
|
$2.5391 / $3.5769 | Buy Now |
DISTI #
79993004
|
Verical | Connector Accessories Female Screw Lock Steel Chromate Over Cadmium RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 | Americas - 50 |
|
$3.7834 | Buy Now |
Part Details for D20418-82
D20418-82 CAD Models
D20418-82 Part Data Attributes
|
D20418-82
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
D20418-82
ITT Interconnect Solutions
Connector Accessory, Hardware-female Screwlock, Steel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | HARDWARE-FEMALE SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL |