Part Details for D2041874 by ITT Interconnect Solutions
Overview of D2041874 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2041874
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1039-ND
|
DigiKey | SCREW LOCK FEMALE PANEL MNT 4-40 Min Qty: 2 Lead time: 16 Weeks Container: Bulk |
171 In Stock |
|
$7.3747 / $12.2000 | Buy Now |
DISTI #
D2041874
|
Avnet Americas | Connector Accessories Female Screw Lock Steel Yellow Chromate Over Cadmium - Bulk (Alt: D2041874) RoHS: Not Compliant Min Qty: 250 Package Multiple: 2 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8940 / $9.8820 | Buy Now |
DISTI #
74751014
|
RS | D Sub, CONT SKT CEN-LOC .660LG | ITT Cannon D2041874 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8400 | RFQ |
DISTI #
ITTD2041874
|
Heilind Electronics | D2041874 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium |
1068 In Stock |
|
$5.5300 / $7.5000 | Buy Now |
DISTI #
ITTD2041874
|
Interstate Connecting Components | D2041874 | 0 |
|
Buy Now | |
DISTI #
020418-0074
|
Avnet Abacus | Connector Accessories Female Screw Lock Steel Yellow Chromate Over Cadmium (Alt: 020418-0074) RoHS: Not Compliant Min Qty: 250 Package Multiple: 2 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium |
1068 In Stock |
|
$5.5300 / $7.5000 | Buy Now |