Part Details for D2041884 by ITT Interconnect Solutions
Overview of D2041884 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2041884
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2041884
|
Avnet Americas | D20418-84 - Bulk (Alt: D2041884) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$19.9220 / $31.9500 | Buy Now |
DISTI #
V36:1790_09921419
|
Arrow Electronics | D Sub Connector Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Date Code: 2316 | Americas - 499 |
|
$21.4700 | Buy Now |
DISTI #
74751017
|
RS | D Sub, CONT SOC CENTI-LDC | ITT Cannon D2041884 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$25.3600 | RFQ |
DISTI #
ITTD2041884
|
Heilind Electronics | D2041884 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Sub Connector RoHS: Compliant |
375 In Stock |
|
$22.7300 / $29.3200 | Buy Now |
DISTI #
67511240
|
Verical | D Sub Connector Min Qty: 499 Package Multiple: 499 Date Code: 2316 | Americas - 499 |
|
$21.4700 | Buy Now |
DISTI #
56258018
|
Verical | D Sub Connector Min Qty: 2 Package Multiple: 1 Date Code: 2121 | Americas - 364 |
|
$38.5789 | Buy Now |
DISTI #
D2041884
|
Avnet Americas | D20418-84 - Bulk (Alt: D2041884) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$19.9220 / $31.9500 | Buy Now |
DISTI #
D2041884
|
Avnet Americas | D20418-84 - Bulk (Alt: D2041884) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$19.9220 / $31.9500 | Buy Now |
DISTI #
ITTD2041884
|
Interstate Connecting Components | D2041884 | 0 |
|
Buy Now |