Part Details for D20419-18R by JAE Electronics
Overview of D20419-18R by JAE Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17D20419M3EX | Amphenol Communications Solutions | Dsub Accessary, Male Screw Locking Set, M3 Thread, A=14.3mm, L=7.1mm, E=0.8mm, Suitable for 9/15/25/37 contacts, 10PCS/BAG | |
L17D2041918X | Amphenol Communications Solutions | Dsub Accessary, Male Screw Locking Set, 4-40 Thread, A=14.3mm, L=7.1mm, E=1.0mm, Suitable for 9/15/25/37 contacts, 10PCS/BAG | |
L17D2041902X | Amphenol Communications Solutions | Dsub Accessary, Male Screw Locking Set, 4-40 Thread, A=14.3mm, L=6.4mm, E=0.8mm, Suitable for 9/15/25/37 contacts, 10PCS/BAG |
Price & Stock for D20419-18R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-D20419-18R
|
Mouser Electronics | D-Sub Tools & Hardware DSUB SCREW LOCK RoHS: Compliant | 0 |
|
$7.6200 / $10.8600 | Order Now |
DISTI #
JAED20419-18R
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |