Part Details for D2042013 by ITT Interconnect Solutions
Overview of D2042013 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2042013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1043-ND
|
DigiKey | SCREW LOCK MALE 1SCREW & 1CLIP Min Qty: 2 Lead time: 30 Weeks Container: Bulk |
1288 In Stock |
|
$4.2279 / $7.2500 | Buy Now |
DISTI #
D2042013
|
Avnet Americas | Connector Accessories Locking Hardware Steel Yellow Chromate Over Cadmium Or Zinc - Bulk (Alt: D2042013) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 50 Container: Bulk | 0 |
|
$4.0180 / $4.7840 | Buy Now |
DISTI #
74751049
|
RS | D Sub,031-1443-000 | ITT Cannon D2042013 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2700 | RFQ |
DISTI #
ITTD2042013
|
Heilind Electronics | D2042013 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Locking Hardware Straight Steel Yellow Chromate Over Cadmium/Zinc |
5639 In Stock |
|
$3.9300 / $4.3100 | Buy Now |
DISTI #
D2042013
|
Avnet Americas | Connector Accessories Locking Hardware Steel Yellow Chromate Over Cadmium Or Zinc - Bulk (Alt: D2042013) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 50 Container: Bulk | 0 |
|
$4.0180 / $4.7840 | Buy Now |
DISTI #
D2042013
|
Avnet Americas | Connector Accessories Locking Hardware Steel Yellow Chromate Over Cadmium Or Zinc - Bulk (Alt: D2042013) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 50 Container: Bulk | 0 |
|
$4.0180 / $4.7840 | Buy Now |
|
Master Electronics | Connector Accessories Locking Hardware Straight Steel Yellow Chromate Over Cadmium/Zinc |
5639 In Stock |
|
$3.9300 / $4.3100 | Buy Now |