Part Details for D2042067 by ITT Interconnect Solutions
Overview of D2042067 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D2042067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-D2042067-ND
|
DigiKey | D SUB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
908 In Stock |
|
$34.8452 / $44.5400 | Buy Now |
DISTI #
D2042067
|
Avnet Americas | - Bulk (Alt: D2042067) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
$36.3160 / $46.6920 | Buy Now |
DISTI #
74751055
|
RS | D Sub,031-2002-002 | ITT Cannon D2042067 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$37.0500 | RFQ |
DISTI #
ITTD2042067
|
Heilind Electronics | D2042067 020420-0067 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D2042067 RoHS: Compliant |
662 In Stock |
|
$33.9900 / $45.9100 | Buy Now |
DISTI #
65009996
|
Verical | Connector Accessories D-Subminiature Locking Hardware Copper Alloy Gold Over Copper Plating Shell Size DD Min Qty: 2 Package Multiple: 1 | Americas - 662 |
|
$43.8672 / $57.6035 | Buy Now |
DISTI #
D2042067
|
Avnet Americas | - Bulk (Alt: D2042067) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
$36.3160 / $46.6920 | Buy Now |
DISTI #
ITTD2042067
|
Interstate Connecting Components | D2042067 020420-0067 | 0 |
|
Buy Now | |
|
Master Electronics | D2042067 RoHS: Compliant |
662 In Stock |
|
$33.9900 / $45.9100 | Buy Now |