Part Details for D217623001 by TE Connectivity
Overview of D217623001 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D217623001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D217623001
|
Avnet Americas | - Tape and Reel (Alt: D217623001) RoHS: Compliant Min Qty: 3281 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Reel | 0 |
|
$6.8200 / $7.7000 | Buy Now |
DISTI #
571-D217623001
|
Mouser Electronics | Multi-Conductor Cables 99M1141-18-0/2/6/9-0 RoHS: Compliant | 0 |
|
$7.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3281 Package Multiple: 1 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$7.0600 | Buy Now |
|
Onlinecomponents.com | 99M1141-18-0/2/6/9-0 RoHS: Compliant | 0 |
|
$6.9700 / $20.4400 | Buy Now |
DISTI #
RYC99M1141-18-0/2/6/9-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC99M1141-18-0/2/6/9-0 | 0 |
|
Buy Now | |
DISTI #
000000000005620820
|
Sager | Multi-Conductor Cables 99M1141-18-0/2/6/9-0 Min Qty: 1 | 0 |
|
$7.7000 / $9.6300 | Buy Now |
|
Master Electronics | 99M1141-18-0/2/6/9-0 RoHS: Compliant | 0 |
|
$6.9700 / $20.4400 | Buy Now |
Part Details for D217623001
D217623001 CAD Models
D217623001 Part Data Attributes
|
D217623001
TE Connectivity
Buy Now
|
Compare Parts:
D217623001
TE Connectivity
Wire And Cable, 18AWG, 750V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 750 V | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |