There are no models available for this part yet.
Overview of D22013LP by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D22013LP by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X8851
|
Newark | Pcb Mount Miniature Toggle |Nkk Switches D22013LP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0500 / $17.8900 | Buy Now | |
DISTI #
3937-D22013LP-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 48V Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$13.1818 / $19.4900 | Buy Now | |
DISTI #
D22013LP-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 48V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4800 | Buy Now | |
DISTI #
633-D22013LP
|
Mouser Electronics | Toggle Switches SPDT ON OFF ON STRAIGHT PC TERM RoHS: Compliant | 0 |
|
$10.4000 / $11.4800 | Order Now | |
DISTI #
71049191
|
RS | Switch, Mini Toggle, SPDT, ON-OFF-ON, Locking Lever, Straight PC,0.4VA,48VAC/DC | NKK Switches D22013LP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7800 / $11.4800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$8.5000 | Buy Now | ||
DISTI #
D22013LP
|
TTI | Toggle Switches SPDT ON OFF ON STRAIGHT PC TERM Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.3400 / $11.3000 | Buy Now | |
Powell Electronics | PCB MOUNT MINIATURE TOGGLE Min Qty: 1 | 60 |
|
$7.2500 / $10.7200 | Buy Now |
CAD Models for D22013LP by NKK Switches
Part Data Attributes for D22013LP by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
NKK Switches
|
Actuator Angle
|
24 deg
|
Actuator Finish
|
CHROME
|
Actuator Material
|
BRASS
|
Actuator Type
|
TOGGLE
|
Body Breadth
|
7.0104 mm
|
Body Height
|
13.8938 mm
|
Body Length or Diameter
|
14.4018 mm
|
Bushing Length
|
0.24 inch
|
Bushing Type
|
M6P0.75
|
Center Contact Material
|
PHOSPHOR BRONZE
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Power Rating R Load
|
0.4VA@48VAC
|
Contact Function
|
ON-OFF-ON
|
Contact Resistance
|
0.05 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Dielectric Withstand Volts
|
1500VAC V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
BRASS
|
End Contact Plating
|
GOLD
|
Housing Material
|
POLYBUTYLENE TEREPHTHALATE
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
PCB Hole Count
|
3
|
Surface Mount
|
NO
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
GOLD
|
Terminal Length
|
0.142 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|