Part Details for D22018LH by NKK Switches
Overview of D22018LH by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D22018LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8866
|
Newark | Pcb Mount Miniature Toggle |Nkk Switches D22018LH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4800 / $17.7500 | Buy Now |
DISTI #
D22018LH-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 48V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7300 | Buy Now |
DISTI #
633-D22018LH
|
Mouser Electronics | Toggle Switches SWITCH SLIDE RoHS: Compliant | 0 |
|
$9.9300 / $11.0400 | Order Now |
DISTI #
71049205
|
RS | Switch, Mini Toggle, SPDT,(ON)-OFF-(ON),Locking Lvr, R/A PC W/Brckt,0.4VA,48VAC/DC | NKK Switches D22018LH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1800 / $11.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$8.6900 | Buy Now |
DISTI #
D22018LH
|
TTI | Toggle Switches SWITCH SLIDE Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.9300 / $10.4200 | Buy Now |
Part Details for D22018LH
D22018LH CAD Models
D22018LH Part Data Attributes
|
D22018LH
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
D22018LH
NKK Switches
Toggle Switch, SPDT, (on)-off-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 24 deg | |
Actuator Finish | CHROME | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 7.3152 mm | |
Body Height | 15.24 mm | |
Body Length or Diameter | 14.7066 mm | |
Bushing Diameter | 0.244 inch | |
Bushing Length | 0.26 inch | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@48VAC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 5 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |