Part Details for D22023B by NKK Switches
Overview of D22023B by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D22023B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8886
|
Newark | Pcb Mount Miniature Toggle |Nkk Switches D22023B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1100 / $15.4100 | Buy Now |
DISTI #
3937-D22023B-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 48V Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$11.7091 / $17.3100 | Buy Now |
DISTI #
D22023B-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 48V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1900 | Buy Now |
DISTI #
633-D22023B
|
Mouser Electronics | Toggle Switches SWITCH ROTARY RoHS: Compliant | 1 |
|
$8.6200 / $10.5000 | Buy Now |
DISTI #
71049225
|
RS | Switch, Mini Toggle, DPDT, ON-OFF-ON, Non-Illum, Str PC W/Bracket,0.4VA,48VAC/DC | NKK Switches D22023B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1700 / $10.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$7.5500 | Buy Now |
DISTI #
D22023B
|
TTI | Toggle Switches SWITCH ROTARY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.2500 / $8.8400 | Buy Now |
|
Powell Electronics | PCB MOUNT MINIATURE TOGGLE Min Qty: 1 | 26 |
|
$6.4400 / $9.5200 | Buy Now |
Part Details for D22023B
D22023B CAD Models
D22023B Part Data Attributes
|
D22023B
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
D22023B
NKK Switches
Toggle Switch, DPDT, On-off-on, 10 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 24 deg | |
Actuator Finish | CHROME | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 12.3952 mm | |
Body Height | 14.3002 mm | |
Body Length or Diameter | 16.4338 mm | |
Bushing Diameter | 0.244 inch | |
Bushing Length | 0.268 inch | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@48VAC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 10 | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.142 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |