Part Details for D22023H by NKK Switches
Overview of D22023H by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D22023H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8887
|
Newark | Pcb Mount Miniature Toggle |Nkk Switches D22023H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4600 / $16.0100 | Buy Now |
DISTI #
D22023H-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 48V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5800 | Buy Now |
DISTI #
633-D22023H
|
Mouser Electronics | Toggle Switches SWITCH ROTARY RoHS: Compliant | 0 |
|
$10.2100 / $10.5800 | Order Now |
DISTI #
71049226
|
RS | Switch, Mini Toggle, DPDT, ON-OFF-ON, Non-Illum, R/A PC W/Bracket,0.4VA,48VAC/DC | NKK Switches D22023H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1500 / $10.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$7.8300 | Buy Now |
|
Powell Electronics | PCB MOUNT MINIATURE TOGGLE Min Qty: 1 | 63 |
|
$6.6800 / $9.8900 | Buy Now |
Part Details for D22023H
D22023H CAD Models
D22023H Part Data Attributes
|
D22023H
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
D22023H
NKK Switches
Toggle Switch, DPDT, On-off-on, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 24 deg | |
Actuator Finish | CHROME | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 12.7 mm | |
Body Height | 17.78 mm | |
Body Length or Diameter | 14.7066 mm | |
Bushing Diameter | 0.244 inch | |
Bushing Length | 0.303 inch | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@48VAC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 8 | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for D22023H
This table gives cross-reference parts and alternative options found for D22023H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D22023H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D22023V | Toggle Switch, DPDT, On-off-on, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle, | NKK Switches | D22023H vs D22023V |