There are no models available for this part yet.
Overview of D22028LV by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D22028LV by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X8907
|
Newark | Pcb Mount Miniature Toggle |Nkk Switches D22028LV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9700 / $25.3300 | Buy Now | |
DISTI #
3937-D22028LV-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 48V Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$19.2364 / $28.4500 | Buy Now | |
DISTI #
D22028LV-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 48V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0300 | Buy Now | |
DISTI #
633-D22028LV
|
Mouser Electronics | Toggle Switches SWITCH TOGGLE RoHS: Compliant | 0 |
|
$14.0900 / $16.0300 | Order Now | |
DISTI #
71049246
|
RS | Switch, Mini Toggle, DPDT,(ON)-OFF-(ON),Locking Lvr, Vert PC W/Brckt,0.4VA,48VAC/DC | NKK Switches D22028LV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9500 / $17.0000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$12.4100 | Buy Now | ||
DISTI #
D22028LV
|
TTI | Toggle Switches SWITCH TOGGLE Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.7100 / $15.8700 | Buy Now |
CAD Models for D22028LV by NKK Switches
Part Data Attributes for D22028LV by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Samacsys Manufacturer
|
NKK Switches
|
Actuator Angle
|
24 deg
|
Actuator Finish
|
CHROME
|
Actuator Material
|
BRASS
|
Actuator Type
|
TOGGLE
|
Body Breadth
|
12.7 mm
|
Body Height
|
20.32 mm
|
Body Length or Diameter
|
14.7066 mm
|
Bushing Diameter
|
0.244 inch
|
Bushing Length
|
0.26 inch
|
Center Contact Material
|
PHOSPHOR BRONZE
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Power Rating R Load
|
0.4VA@48VAC
|
Contact Function
|
(ON)-OFF-(ON)
|
Contact Resistance
|
0.05 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Dielectric Withstand Volts
|
1500VAC V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
BRASS
|
End Contact Plating
|
GOLD
|
Housing Material
|
POLYBUTYLENE TEREPHTHALATE
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
PCB Hole Count
|
8
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
GOLD
|
Terminal Length
|
0.138 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|