Part Details for D22029V by NKK Switches
Overview of D22029V by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D22029V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8917
|
Newark | Pcb Mount Miniature Toggle |Nkk Switches D22029V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8700 / $18.3900 | Buy Now |
DISTI #
3937-D22029V-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 48V Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$13.9636 / $20.6500 | Buy Now |
DISTI #
D22029V-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 48V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8800 | Buy Now |
DISTI #
633-D22029V
|
Mouser Electronics | Toggle Switches DPDT ON-OFF(ON)0.4VA VERTICAL W/BRKT RoHS: Compliant | 0 |
|
$10.8700 / $11.8800 | Order Now |
DISTI #
71049256
|
RS | Switch, Mini Toggle, DPDT, ON-OFF-(ON),Non-Illum, Vert PC W/Bracket,0.4VA,48VAC/DC | NKK Switches D22029V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5900 / $12.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$9.0000 | Buy Now |
DISTI #
D22029V
|
TTI | Toggle Switches DPDT ON-OFF(ON)0.4VA VERTICAL W/BRKT Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.0500 / $10.5400 | Buy Now |
|
Powell Electronics | PCB MOUNT MINIATURE TOGGLE Min Qty: 1 | 28 |
|
$7.6800 / $11.3600 | Buy Now |
Part Details for D22029V
D22029V CAD Models
D22029V Part Data Attributes
|
D22029V
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
D22029V
NKK Switches
Toggle Switch, DPDT, On-off-(on), Momentary, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 24 deg | |
Actuator Finish | CHROME | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 12.7 mm | |
Body Height | 20.32 mm | |
Body Length or Diameter | 14.7066 mm | |
Bushing Diameter | 0.244 inch | |
Bushing Length | 0.303 inch | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@48VAC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 8 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |