Part Details for D22042P by NKK Switches
Overview of D22042P by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D22042P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D22042P-ND
|
DigiKey | SWITCH TOGGLE 4PDT 0.4VA 48V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0400 | Buy Now |
DISTI #
633-D22042P
|
Mouser Electronics | Toggle Switches 4PDT ON-NONE-ON 0.4VA STRAIGHT RoHS: Compliant | 0 |
|
$18.0400 | Order Now |
DISTI #
71049260
|
RS | Switch, Mini Toggle,4PDT, ON-NONE-ON, Non-Illum, Straight PC,0.4VA,48VAC/DC | NKK Switches D22042P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9800 / $19.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.9600 | Buy Now |
DISTI #
D22042P
|
TTI | Toggle Switches 4PDT ON-NONE-ON 0.4VA STRAIGHT Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$16.7300 | Buy Now |
Part Details for D22042P
D22042P CAD Models
D22042P Part Data Attributes:
|
D22042P
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
D22042P
NKK Switches
Toggle Switch, 4PDT, On-on, 12 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 24 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.413 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 14.4018 mm | |
Body Height | 13.8938 mm | |
Body Length or Diameter | 22.606 mm | |
Bushing Length | 0.283 inch | |
Bushing Type | M6P0.75 | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@48VAC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 12 | |
Surface Mount | NO | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.142 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |