Part Details for D226 by Thomas & Betts
Overview of D226 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74H5118
|
Newark | Unins Flag Term 9 8 7 No10 |Abb Thomas & Betts D226 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 | Buy Now |
|
Onlinecomponents.com | Non-Insulated Flag Terminal - Length .90 Inches - Width .50 Inches - Bolt Hole #10 - Wire Range #8 AWG - Copper - Tin Plated. RoHS: Compliant |
415 On Order |
|
$2.1200 / $3.4700 | Buy Now |
|
Master Electronics | Non-Insulated Flag Terminal - Length .90 Inches - Width .50 Inches - Bolt Hole #10 - Wire Range #8 AWG - Copper - Tin Plated. RoHS: Compliant |
415 On Order |
|
$2.1200 / $3.4700 | Buy Now |
Part Details for D226
D226 CAD Models
D226 Part Data Attributes
|
D226
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
D226
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 7 AWG |