D22V0H1U2LP1610-7
Diodes Incorporated
Description: Transient Suppressor,

Overview of D22V0H1U2LP1610-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for D22V0H1U2LP1610-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK9067
Newark Tvs Diode, Unidir, 22V, 1Kw, U-Dfn1610 Rohs Compliant: Yes |Diodes Inc. D22V0H1U2LP1610-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 12330
  • 1 $0.4390
  • 10 $0.3140
  • 25 $0.2550
  • 50 $0.1960
  • 100 $0.1380
  • 250 $0.1220
  • 500 $0.1070
  • 1,000 $0.0910
$0.0910 / $0.4390 Buy Now
DISTI # D22V0H1U2LP1610-7DICT-ND
DigiKey TVS DIODE 22VWM 37VC U-DFN1610-2 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 34417
In Stock
  • 1 $0.4100
  • 10 $0.2890
  • 100 $0.1460
  • 500 $0.1191
  • 1,000 $0.0884
  • 2,000 $0.0743
  • 5,000 $0.0711
  • 10,000 $0.0615
  • 30,000 $0.0603
  • 50,000 $0.0499
$0.0499 / $0.4100 Buy Now
DISTI # D22V0H1U2LP1610-7
Avnet Americas Diode TVS Single Uni-Dir 22V 28A 1KW 2-Pin DFN SMD T/R - Tape and Reel (Alt: D22V0H1U2LP1610-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0510
$0.0510 Buy Now
DISTI # 621-D22V0H1U2LP16107
Mouser Electronics ESD Protection Diodes / TVS Diodes Surge Protection PP U-DFN1610-2 T&R 10K RoHS: Compliant 26700
  • 1 $0.4100
  • 10 $0.2890
  • 100 $0.1190
  • 1,000 $0.0740
  • 2,500 $0.0710
  • 10,000 $0.0580
  • 20,000 $0.0550
  • 50,000 $0.0490
$0.0490 / $0.4100 Buy Now
Future Electronics Surge Protection PP U-DFN1610-2 T&R 10K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 10,000 $0.0536
  • 20,000 $0.0523
  • 30,000 $0.0516
  • 40,000 $0.0511
  • 50,000 $0.0494
$0.0494 / $0.0536 Buy Now
Bristol Electronics   8260
RFQ
Quest Components   6608
  • 1 $0.4040
  • 276 $0.1212
  • 3,301 $0.0808
$0.0808 / $0.4040 Buy Now
DISTI # D22V0H1U2LP1610-7
TME Diode: TVS Min Qty: 1 0
  • 1 $0.4830
  • 25 $0.2680
  • 100 $0.1130
  • 500 $0.1020
  • 2,500 $0.0890
  • 5,000 $0.0810
  • 10,000 $0.0750
  • 20,000 $0.0700
$0.0700 / $0.4830 RFQ
DISTI # D22V0H1U2LP1610-7
Avnet Silica Diode TVS Single Uni-Dir 22V 28A 1KW 2-Pin DFN SMD T/R (Alt: D22V0H1U2LP1610-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
LCSC 28A(8/20us) 37V 1kW 23.5V 22V DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS 29
  • 1 $0.2959
$0.2959 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 10000 10000
  • 10,000 $0.0886
$0.0886 Buy Now

CAD Models for D22V0H1U2LP1610-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for D22V0H1U2LP1610-7 by Diodes Incorporated

D22V0H1U2LP1610-7
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Breakdown Voltage-Min
23.5 V
Clamping Voltage-Max
37 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PBCC-N2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
Reference Standard
IEC-61000-4-2; MIL-STD-202
Rep Pk Reverse Voltage-Max
22 V
Reverse Current-Max
0.2 µA
Reverse Test Voltage
22 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. D22V0H1U2LP1610-7
    Diodes Incorporated
    Transient Suppressor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D22V0H1U2LP1610-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D22V0H1U2LP1610-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of D22V0H1U2LP1610-7 would you like to use for your alert(s)?
  • Please alert me when D22V0H1U2LP1610-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D22V0H1U2LP1610-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D22V0H1U2LP1610-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D22V0H1U2LP1610-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D22V0H1U2LP1610-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D22V0H1U2LP1610-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: