D24928-000
TE Connectivity
Description: IN LINE COUPLERS

Overview of D24928-000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Automotive

Price & Stock for D24928-000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # D24928-000
Avnet Americas D-500-0458-1-614-240 - Bag (Alt: D24928-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bag 0
RFQ
DISTI # D24928-000
Avnet Abacus (Alt: D24928-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Abacus - 0
Buy Now

CAD Models for D24928-000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D24928-000 by TE Connectivity

D24928-000
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Connector Support Type
WIRE AND CABLE
Length
6.096 mm
Operating Temperature-Max
150 °C
Terminal Type
SOLDER
Wire Gauge
0 AWG
Wire Size-Max
Want to compare parts?
  1. D24928-000
    TE Connectivity
    IN LINE COUPLERS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D24928-000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D24928-000 by TE Connectivity

Select Manufacturer
Which Manufacturer of D24928-000 would you like to use for your alert(s)?
  • Please alert me when D24928-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D24928-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D24928-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D24928-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D24928-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D24928-000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: