-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 12-14S
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D24964-000
|
Avnet Americas | TXR54SJ90-1404AI - Bulk (Alt: D24964-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$251.5878 / $302.7582 | Buy Now |
DISTI #
571-D24964-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR54SJ90-1404AI RoHS: Compliant | 0 |
|
$288.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks | 0 |
|
$273.3500 | Buy Now |
DISTI #
RYCTXR54SJ90-1404AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54SJ90-1404AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR54SJ90-1404AI RoHS: Compliant | 0 |
|
$269.4300 / $685.3200 | Buy Now |
DISTI #
RYCTXR54SJ90-1404AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54SJ90-1404AI | 0 |
|
Buy Now | |
DISTI #
D24964-000
|
Avnet Abacus | (Alt: D24964-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR54SJ90-1404AI RoHS: Compliant | 0 |
|
$269.4300 / $685.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D24964-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D24964-000
TE Connectivity
CONN BACKSHELL ADPT SZ 12-14S
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.125 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |