Part Details for D25000ASNT20/AA by Amphenol Positronic
Overview of D25000ASNT20/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D25000ASNT20/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7625
|
Newark | D25000Asnt20/Aa |Positronic D25000ASNT20/AA RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$308.5800 / $405.6100 | Buy Now |
DISTI #
4306-D25000ASNT20/AA-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
10 In Stock |
|
$171.9184 / $256.5800 | Buy Now |
DISTI #
276-D25000ASNT20/AA
|
Mouser Electronics | D-Sub Backshells RoHS: Compliant | 0 |
|
$183.6800 / $201.1600 | Order Now |
DISTI #
POSD25000ASNT20/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSD25000ASNT20/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |