Part Details for D25000ASNVL0/AA by Amphenol Positronic
Overview of D25000ASNVL0/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for D25000ASNVL0/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7626
|
Newark | D25000Asnvl0/Aa |Positronic D25000ASNVL0/AA Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$313.3800 / $411.9200 | Buy Now |
DISTI #
4306-D25000ASNVL0/AA-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
10 In Stock |
|
$197.0622 / $222.2500 | Buy Now |
DISTI #
276-D25000ASNVL0/AA
|
Mouser Electronics | D-Sub Backshells RoHS: Compliant | 0 |
|
$198.5400 / $205.8800 | Order Now |
DISTI #
POSD25000ASNVL0/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSD25000ASNVL0/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for D25000ASNVL0/AA
D25000ASNVL0/AA CAD Models
D25000ASNVL0/AA Part Data Attributes
|
D25000ASNVL0/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
D25000ASNVL0/AA
Amphenol Positronic
Connector Accessory, Backshell, Aluminium Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM ALLOY | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Used With | D SERIES |