Part Details for D25000DSE50/AA by Amphenol Positronic
Overview of D25000DSE50/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D25000DSE50/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5990
|
Newark | D Sub Backshell, 45 Deg, Size Db, Product Range:Ds Series, D Sub Shell Size:Db, Cable Exit Angle:45°, Connector Body Material:Zinc Alloy Body Rohs Compliant: Yes |Positronic D25000DSE50/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$8.3700 | Buy Now |
DISTI #
276-D25000DSE50AA
|
Mouser Electronics | D-Sub Backshells DS, D-Sub backshell, Zinc die-cast, Side Exit, Rotating Male Brass UNC 4-40 jackscrews, RoHS, size 3 RoHS: Compliant | 92 |
|
$19.0900 / $25.7700 | Buy Now |
DISTI #
POSD25000DSE50/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSD25000DSE50/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |