Part Details for D25000DTE50/AA by Amphenol Positronic
Overview of D25000DTE50/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D25000DTE50/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5992
|
Newark | D Sub Backshell, 180 Deg, Size Db, Product Range:Dt Series, D Sub Shell Size:Db, Cable Exit Angle:180°, Connector Body Material:Zinc Alloy Body Rohs Compliant: Yes |Positronic D25000DTE50/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$9.6300 / $10.4400 | Buy Now |
DISTI #
79AK4453
|
Newark | D Sub Backshell, 180 Deg, Size Db Rohs Compliant: Yes |Positronic D25000DTE50/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7200 / $14.8600 | Buy Now |
DISTI #
4306-D25000DTE50/AA-ND
|
DigiKey | DT, D-SUB BACKSHELL, ZINC DIE-CA Min Qty: 1 Lead time: 14 Weeks Container: Bag |
75 In Stock |
|
$8.1538 / $13.4900 | Buy Now |
DISTI #
276-D25000DTE50AA
|
Mouser Electronics | D-Sub Backshells DT, D-Sub backshell, Zinc die-cast, Top Exit, Rotating Male Brass UNC 4-40 jackscrews, RoHS, size 3 RoHS: Compliant | 64 |
|
$16.7900 / $22.6700 | Buy Now |
DISTI #
POSD25000DTE50/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSD25000DTE50/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |