Part Details for D25000GE0/AA by Amphenol Positronic
Overview of D25000GE0/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D25000GE0/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK8374
|
Newark | D Sub Backshell, 180Deg, Size Db, Zinc Rohs Compliant: Yes |Positronic D25000GE0/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$153.1300 / $185.8000 | Buy Now |
DISTI #
4306-D25000GE0/AA-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
7 In Stock |
|
$75.9098 / $94.1900 | Buy Now |
DISTI #
276-D25000GE0/AA
|
Mouser Electronics | D-Sub Backshells RoHS: Compliant | 25 |
|
$75.9000 / $94.1900 | Buy Now |
DISTI #
POSD25000GE0/AA
|
Heilind Electronics | D-Sub Hardware 25 Position | Americas - 4 in Stock |
|
$69.3567 / $176.6808 | Buy Now |
DISTI #
POSD25000GE0/AA
|
Interstate Connecting Components | D-Sub Hardware 25 Position | 14 |
|
$69.3567 / $176.6808 | Buy Now |