Part Details for D25000J00/AA by Amphenol Positronic
Overview of D25000J00/AA by Amphenol Positronic
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D25000J00/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5988
|
Newark | D Sub Backshell, 180Deg, Size Db, Pet+Gf Rohs Compliant: Yes |Positronic D25000J00/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$24.9400 / $32.7800 | Buy Now |
DISTI #
46AJ5771
|
Newark | D25000J00/Aa |Positronic D25000J00/AA Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8200 / $18.0200 | Buy Now |
DISTI #
4306-D25000J00/AA-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
86 In Stock |
|
$9.6718 / $16.0000 | Buy Now |
DISTI #
276-D25000J00/AA
|
Mouser Electronics | D-Sub Backshells D-SUB ACCESSORY RoHS: Compliant | 79 |
|
$10.5400 / $16.0000 | Buy Now |
DISTI #
POSD25000J00/AA
|
Heilind Electronics | D-Sub Hardware 25 Position | Americas - 125 in Stock |
|
$10.6520 / $20.2089 | Buy Now |
DISTI #
D25000J00/AA
|
TTI | D-Sub Backshells D-SUB ACCESSORY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$26.9600 | Buy Now |
DISTI #
POSD25000J00/AA
|
Interstate Connecting Components | D-Sub Hardware 25 Position | 375 |
|
$10.6520 / $20.2089 | Buy Now |
DISTI #
3933848
|
element14 Asia-Pacific | D SUB BACKSHELL, 180DEG, SIZE DB, PET+GF RoHS: Compliant Min Qty: 1 Container: Each | 45 |
|
$31.4272 / $41.4875 | Buy Now |
DISTI #
3933848
|
Farnell | D SUB BACKSHELL, 180DEG, SIZE DB, PET+GF RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 45 |
|
$26.3951 / $35.0893 | Buy Now |
DISTI #
D25000J00/AA
|
FDH Electronics | Connector Acc Min Qty: 1 | 30 |
|
$11.2740 / $15.5330 | Buy Now RFQ |