Part Details for D252-6 by Klein Tools Inc
Overview of D252-6 by Klein Tools Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D252-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B8034
|
Newark | Diagonal Cut Plier, All Purpose, 6.125", Plier Style:Diagonal Cutting, Overall Length:6.125", Product Range:- Rohs Compliant: Na |Klein Tools D252-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.5900 | Buy Now |
DISTI #
D252-6-ND
|
DigiKey | CUTTER SIDE TAPERED BEVEL 6.13" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$40.1776 / $45.5300 | Buy Now |
DISTI #
247-D252-6
|
Mouser Electronics | Pliers & Tweezers Diagonal Cutting Pliers, Heavy-Duty, All-Purpose, 6-Inch RoHS: Compliant | 0 |
|
$40.1700 / $44.3000 | Order Now |
DISTI #
71082733
|
RS | Pliers, All Purpose, Diagonal Cutting | Klein Tools D252-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$40.5200 / $45.5300 | Buy Now |
|
Onlinecomponents.com | Heavy-Duty Diagonal-Cutting Pliers - All Purpose RoHS: Compliant |
4 In Stock |
|
$29.9800 | Buy Now |
|
Master Electronics | Heavy-Duty Diagonal-Cutting Pliers - All Purpose RoHS: Compliant |
4 In Stock |
|
$29.9800 | Buy Now |