Part Details for D252-6SW by Klein Tools Inc
Overview of D252-6SW by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D252-6SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J4783
|
Newark | Plier, Diagonal Cutting, 6.15" Oal, Plier Style:Diagonal Cutting, Overall Length:6.15", Product Range:- Rohs Compliant: Na |Klein Tools D252-6SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.4900 | Buy Now |
DISTI #
247-D252-6SW
|
Mouser Electronics | Pliers & Tweezers Diagonal Cutting Pliers, Bell System, Skinning Holes, 6-Inch RoHS: Compliant | 0 |
|
$42.3300 / $53.3000 | Order Now |
DISTI #
71082734
|
RS | Pliers, Diagonal Cutting, Bell System | Klein Tools D252-6SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.0600 / $53.8300 | RFQ |
|
Onlinecomponents.com | Heavy Duty Diagonal - Cutting Pliers RoHS: Compliant |
3 In Stock |
|
$40.9900 / $55.7600 | Buy Now |
|
Master Electronics | Heavy Duty Diagonal - Cutting Pliers RoHS: Compliant |
3 In Stock |
|
$40.9900 / $55.7600 | Buy Now |