Part Details for D25S33E4GL00LF by Amphenol Corporation
Overview of D25S33E4GL00LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D25S33E4GL00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 way Socket Right Angle Solder US standard, 200 cycles, Harpoons + Threaded Insert M3 + Elec cont., 1.6mm PCB thickness. |
Price & Stock for D25S33E4GL00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D25S33E4GL00LF
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port - Trays (Alt: D25S33E4GL00LF) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.9447 | Buy Now |
DISTI #
649-D25S33E4GL00LF
|
Mouser Electronics | D-Sub Standard Connectors 25P SKT RA SOLDER SHELL SIZE B RoHS: Compliant | 116 |
|
$1.1000 / $2.3500 | Buy Now |
DISTI #
D25S33E4GL00LF
|
TTI | D-Sub Standard Connectors 25P SKT RA SOLDER SHELL SIZE B RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 20 Container: Tray | Americas - 0 |
|
$0.9900 / $1.3100 | Buy Now |
DISTI #
D25S33E4GL00LF
|
Avnet Abacus | Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port (Alt: D25S33E4GL00LF) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |