Part Details for D29000J00 by Amphenol Positronic
Overview of D29000J00 by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Price & Stock for D29000J00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-D29000J00
|
Mouser Electronics | D-Sub Backshells RoHS: Not Compliant | 0 |
|
$12.9700 / $21.5800 | Order Now |
DISTI #
POSD29000J00
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |
Part Details for D29000J00
D29000J00 CAD Models
D29000J00 Part Data Attributes
|
D29000J00
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
D29000J00
Amphenol Positronic
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Assembly Item Name | HOOD | |
Cable Entry-Max | 0.39 inch | |
Cable Entry-Min | 0.11 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYAMIDE |