Telecommunication Circuits
D2913
Description: PCM Codec, A/MU-Law, 1-Func, MOS, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20

Overview of D2913 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for D2913 by Intel Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 228
  • 1 $27.6000
  • 18 $26.5374
  • 30 $25.4748
  • 60 $24.4150
  • 98 $23.3551
  • 130 $22.6320
$22.6320 / $27.6000 Buy Now
Quest Components   117
  • 1 $37.0000
  • 31 $31.4500
  • 65 $29.6000
$29.6000 / $37.0000 Buy Now
Quest Components   64
  • 1 $29.9000
  • 18 $28.7500
  • 36 $27.6000
$27.6000 / $29.9000 Buy Now
Quest Components   6
  • 1 $18.1870
$18.1870 Buy Now
ComSIT USA COMBINED SINGLE-CHIP PCM CODEC AND FILTER PCM Codec, A/MU-Law, 1-Func, MOS, CDIP20 RoHS: Not Compliant Stock EU - 19
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for D2913 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D2913 by Intel Corporation

D2913
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Companding Law
A/MU-LAW
Filter
YES
Gain Tolerance-Max
0.18 dB
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
24.638 mm
Linear Coding
NOT AVAILABLE
Neg Supply Voltage-Nom
-5 V
Number of Functions
1
Number of Terminals
20
Operating Mode
SYNCHRONOUS/ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
17 mA
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
MOS
Telecom IC Type
PCM CODEC
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. D2913
    Intel Corporation
    PCM Codec, A/MU-Law, 1-Func, MOS, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20
    VS

Alternate Parts for D2913

This table gives cross-reference parts and alternative options found for D2913. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2913, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCM29C13J A/MU-LAW, PCM CODEC, CDIP20 Texas Instruments D2913 vs TCM29C13J
TCM2913J PCM Codec, A/MU-Law, 1-Func, CDIP20, Rochester Electronics LLC D2913 vs TCM2913J
TCM29C13AN u-law and A-law, 1.536, 1.544, 2.048 MHz, Enhanced Noise Reduction 20-PDIP 0 to 70 Texas Instruments D2913 vs TCM29C13AN
TCM129C13AN u-law and A-law, 1.536, 1.544, 2.048 MHz, Enhanced Noise Reduction 20-PDIP -40 to 85 Texas Instruments D2913 vs TCM129C13AN
Part Number Description Manufacturer Compare
TP3057J-X A-LAW, PCM CODEC, CDIP16, DIP-16 Texas Instruments D2913 vs TP3057J-X
TP3057AN A-LAW, PCM CODEC, PDIP16 Texas Instruments D2913 vs TP3057AN
TCM29C17AN A-law, 2.048 MHz, Enhanced Noise Reduction 16-PDIP Texas Instruments D2913 vs TCM29C17AN
TCM129C13AN u-law and A-law, 1.536, 1.544, 2.048 MHz, Enhanced Noise Reduction 20-PDIP -40 to 85 Texas Instruments D2913 vs TCM129C13AN
KT8554BN PCM Codec, MU-Law, 1-Func, CMOS, PDIP16, 0.300 INCH, DIP-16 Samsung Semiconductor D2913 vs KT8554BN
TCM29C13AN u-law and A-law, 1.536, 1.544, 2.048 MHz, Enhanced Noise Reduction 20-PDIP 0 to 70 Texas Instruments D2913 vs TCM29C13AN
KT8557BJ PCM Codec, A-Law, 1-Func, CMOS, CDIP16, CERDIP-16 Samsung Semiconductor D2913 vs KT8557BJ
TCM29C19N u-law, 1.536 MHz, Interface for DSP 16-PDIP Texas Instruments D2913 vs TCM29C19N
TCM129C14JW A/MU-LAW, PCM CODEC, CDIP24, 0.600 INCH, HERMETIC SEALED, CERAMIC, MO-015AA, DIP-24 Texas Instruments D2913 vs TCM129C14JW
TCM129C19N u-law, 1.536 MHz, Interface for DSP 16-PDIP -40 to 85 Texas Instruments D2913 vs TCM129C19N

Related Parts for D2913

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D2913 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D2913 by Intel Corporation

Select Manufacturer
Which Manufacturer of D2913 would you like to use for your alert(s)?
  • Please alert me when D2913 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D2913 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D2913 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D2913 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D2913.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D2913 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: