-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-104ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2A2110BYOMZ
|
Avnet Americas | Electromechanical Switch Detect Switch N.O./N.C. SPDT 0.1A - Trays (Alt: D2A2110BYOMZ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8064 / $0.9813 | Buy Now |
DISTI #
653-D2A-2110
|
Mouser Electronics | Interlock Switches DOOR INTERLOCK SWITCH RoHS: Compliant | 3438 |
|
$0.9350 / $1.2300 | Buy Now |
DISTI #
000000000002436857
|
Sager | Interlock Switches DOOR INTERLOCK SWITCH Min Qty: 2000 | 0 |
|
$0.9086 / $0.9346 | Buy Now |
DISTI #
C1S541200038072
|
Chip1Stop | Switch Detector N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC Thru-Hole RoHS: Compliant pbFree: Yes Container: Bulk | 13 |
|
$0.8240 / $0.9840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D2A-2110
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2A-2110
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 4.2 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 8 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP00 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |