Part Details for D2AW-A082Y R (ALTERNATE: D2AWA082YR) by OMRON Electronic Components LLC
Overview of D2AW-A082Y R (ALTERNATE: D2AWA082YR) by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2AW-A082Y R (ALTERNATE: D2AWA082YR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72235501
|
RS | Snap Action Switch, D2AW, SPST-NC, Long Leaf Lever, 12VDC, 0.1A, Through Hole | Omron Electronic Components D2AW-A082Y R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1700 | RFQ |