Part Details for D2AW-A082Y R by OMRON Corporation
Overview of D2AW-A082Y R by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2AW-A082Y R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2AWA082YR
|
Avnet Americas | Switch Snap Action SPST N.C. Long Leaf Lever 12V 0.1A 0.9N Through Hole - Bulk (Alt: D2AWA082YR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.3202 / $1.8575 | Buy Now |
DISTI #
653-D2AW-A082YR
|
Mouser Electronics | Basic / Snap Action Switches SUBMINIATURE BASIC SWITCH RoHS: Compliant | 0 |
|
$1.6800 / $1.9300 | Order Now |
DISTI #
D2AWA082YR
|
Avnet Americas | Switch Snap Action SPST N.C. Long Leaf Lever 12V 0.1A 0.9N Through Hole - Bulk (Alt: D2AWA082YR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.3202 / $1.8575 | Buy Now |