Part Details for D2AW-EL053D R by OMRON Corporation
Overview of D2AW-EL053D R by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2AW-EL053D R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4420
|
Newark | Microswitch, Lever, Spst-No, 0.1A, 12Vdc, Microswitch Type:Ultra Subminiature, Microswitch Actuator:Long Straight Leaf Lever, Contact Configuration:Spst-No, Switch Terminals:Solder, Contact Current Max:100Ma, Contact Voltage Dc Rohs Compliant: Yes |Omron D2AW-EL053D R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 767 |
|
$1.9700 / $2.8600 | Buy Now |
DISTI #
D2AWEL053DR
|
Avnet Americas | MINIATURE BASIC SW - Bulk (Alt: D2AWEL053DR) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.9764 / $1.3737 | Buy Now |
DISTI #
D2AWEL053DR
|
Avnet Americas | MINIATURE BASIC SW - Bulk (Alt: D2AWEL053DR) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.9764 / $1.3737 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 120 |
|
$1.8794 / $1.9576 | Buy Now |
Part Details for D2AW-EL053D R
D2AW-EL053D R CAD Models
D2AW-EL053D R Part Data Attributes:
|
D2AW-EL053D R
OMRON Corporation
Buy Now
|
Compare Parts:
D2AW-EL053D R
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |