There are no models available for this part yet.
Overview of D2D-1101 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110171-HMC457QS16G | Analog Devices | HMC457QS16G Evaluation PCB, 21 | |
110127-HMC546MS8G | Analog Devices | HMC546MS8G 1843 MHz Evaluation | |
110128-HMC546MS8G | Analog Devices | HMC546MS8G 1960 MHz Evaluation |
Price & Stock for D2D-1101 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D2D1101BYOMZ
|
Avnet Americas | Electromechanical Switch Door Interlock Switch N.O. SP 16A - Trays (Alt: D2D1101BYOMZ) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$5.1610 / $6.8266 | Buy Now | |
DISTI #
653-D2D-1101
|
Mouser Electronics | Interlock Switches DOOR INTERLOCK SWITCH RoHS: Compliant | 86 |
|
$6.4100 / $10.1000 | Buy Now | |
DISTI #
80576777
|
Verical | Switch Safety Interlock N.O. SPST Plunger 16A 250VAC 5.88N Panel Mount Quick Connect 10000000Cycles RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2411 | Americas - 7600 |
|
$5.2896 / $5.7564 | Buy Now | |
DISTI #
77309795
|
Verical | Switch Safety Interlock N.O. SPST Plunger 16A 250VAC 5.88N Panel Mount Quick Connect 10000000Cycles RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 3929 |
|
$4.5000 / $5.3953 | Buy Now | |
DISTI #
79361424
|
Verical | Switch Safety Interlock N.O. SPST Plunger 16A 250VAC 5.88N Panel Mount Quick Connect 10000000Cycles RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2245 | Americas - 95 |
|
$8.3330 / $13.2470 | Buy Now | |
DISTI #
000000000000230666
|
Sager | Interlock Switches DOOR INTERLOCK SWITCH Min Qty: 50 | 0 |
|
$5.6900 / $6.9000 | Buy Now | |
DISTI #
C1S541201534148
|
Chip1Stop | Rocker Switch | 7600 |
|
$2.7100 / $3.2500 | Buy Now | |
DISTI #
C1S541200156794
|
Chip1Stop | Switch Safety Interlock N.O. SPST Plunger 16A 250VAC 5.88N Panel Mount Quick Connect 10000000Cycles RoHS: Compliant pbFree: No | 1 |
|
$5.3600 | Buy Now |
CAD Models for D2D-1101 by OMRON Corporation
Part Data Attributes for D2D-1101 by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Omron Electronics
|
Actuator Angle
|
|
Actuator Length
|
0.512 inch
|
Actuator Travel
|
2.3 mm
|
Actuator Type
|
PLUNGER
|
Additional Feature
|
PANEL MOUNT
|
Body Breadth
|
21.2 mm
|
Body Height
|
31.7 mm
|
Body Length or Diameter
|
40 mm
|
Bushing Length
|
|
Contact (AC) Max Rating M Load
|
4A@380VAC
|
Contact (AC) Max Rating R Load
|
16A@250VAC
|
Contact Current(AC)-Max
|
16 A
|
Contact Function
|
OFF-(ON)
|
Contact Resistance
|
0.05 mΩ
|
Contact Timing
|
DOUBLE BREAK
|
Contact Voltage(AC)-Max
|
250 V
|
Dielectric Withstand Volts
|
2000VAC V
|
Electrical Life
|
100000 Cycle(s)
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
5.88 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Sealing
|
IP40
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Length
|
|
Termination Type
|
QUICK CONNECT
|
Related Parts for D2D-1101
-
D2D-1100Snap Acting/Limit Switches
-
D1U-W-2000-48-HB4CPower Supply Modules
-
D3FS4A-4063Rectifier Diodes
-
3244614Terminals and Terminal Blocks
-
SFH213-PPEC-D08-ID-BKHeaders and Edge Type Connectors
-
D22013LPToggle Switches
-
CXA1304-0000-000C0Y9430FVisible LEDs
-
F40J10KEFixed Resistors
-
DBS200B03Other Analog ICs