Part Details for D2D-2000 by OMRON Electronic Components LLC
Overview of D2D-2000 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2D-2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K1916
|
Newark | Switch, Safety Interlock Spdt-No/Nc, 10A, Product Range:D2D Series, Contact Configuration:Spdt-1No, Spdt-Nc, Switch Terminals:Quick Connect, Solder, Contact Voltage Ac Max:250V, Contact Current Ac Max:10A, Contact Voltage Dc Max:- Rohs Compliant: Yes |Omron Electronic Components D2D-2000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$7.4800 / $8.8400 | Buy Now |
DISTI #
SW983-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 250V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1404 In Stock |
|
$6.6240 / $12.0200 | Buy Now |
|
Onlinecomponents.com | Switch Safety Interlock N.O./N.C. SPST/SPST Plunger 10A 250VAC 2.94N Screw Mount Quick Connect 10000000Cycles RoHS: Compliant |
662 In Stock |
|
$4.7000 / $8.5700 | Buy Now |
DISTI #
9902066
|
element14 Asia-Pacific | SWITCH, SPST-NO+NC, 10A, 250VAC RoHS: Compliant Min Qty: 1 Container: Each | 391 |
|
$9.2701 / $11.9935 | Buy Now |
DISTI #
9902066
|
Farnell | SWITCH, SPST-NO+NC, 10A, 250VAC RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 341 |
|
$7.4847 / $11.8383 | Buy Now |
|
Master Electronics | Switch Safety Interlock N.O./N.C. SPST/SPST Plunger 10A 250VAC 2.94N Screw Mount Quick Connect 10000000Cycles RoHS: Compliant |
662 In Stock |
|
$4.7000 / $8.5700 | Buy Now |