Part Details for D2D1000BYOMZ by OMRON Electronic Components LLC
Overview of D2D1000BYOMZ by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2D1000BYOMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Door Interlock Power Switch - SPDT (DB/DM) - On-Mom - 16A, 250VAC - Round (Pin Plunger) Actuator - Quick Connect 0.250" (6.3mm) - Chassis Mount. |
775 In Stock |
|
$5.6600 / $14.2500 | Buy Now |
|
Master Electronics | Door Interlock Power Switch - SPDT (DB/DM) - On-Mom - 16A, 250VAC - Round (Pin Plunger) Actuator - Quick Connect 0.250" (6.3mm) - Chassis Mount. |
775 In Stock |
|
$5.6600 / $14.2500 | Buy Now |